Part Details for SP5748/KG/MP1S by Microsemi Corporation
Overview of SP5748/KG/MP1S by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP5748/KG/MP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL FREQUENCY SYNTHESIZER, 2400 MHz, PDSO14 | 287 |
|
$1.0125 / $1.8750 | Buy Now |
Part Details for SP5748/KG/MP1S
SP5748/KG/MP1S CAD Models
SP5748/KG/MP1S Part Data Attributes
|
SP5748/KG/MP1S
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SP5748/KG/MP1S
Microsemi Corporation
PLL Frequency Synthesizer, BIPolar, PDSO14, MP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MITEL SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for SP5748/KG/MP1S
This table gives cross-reference parts and alternative options found for SP5748/KG/MP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP5748/KG/MP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP5748/KG/MP1S | PLL Frequency Synthesizer, BIPolar, PDSO14, 0.150 INCH, PLASTIC, MS-012-AB, SOIC-14 | Zarlink Semiconductor Inc | SP5748/KG/MP1S vs SP5748/KG/MP1S |
SP5748/KG/MP1T | PLL Frequency Synthesizer, BIPolar, PDSO14, 0.150 INCH, PLASTIC, MS-012-AB, SOIC-14 | Zarlink Semiconductor Inc | SP5748/KG/MP1S vs SP5748/KG/MP1T |