Part Details for SP6132HCU-L/TR by Sipex Corporation
Overview of SP6132HCU-L/TR by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SP6132HCU-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP6132HCU-L/TR-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 701 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 680 |
|
$0.2940 / $1.0500 | Buy Now |
|
Quest Components | 544 |
|
$0.3640 / $1.4000 | Buy Now | |
|
Rochester Electronics | SP6132 - High Voltage, 300Khz Synchronous Pwm Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for SP6132HCU-L/TR
SP6132HCU-L/TR CAD Models
SP6132HCU-L/TR Part Data Attributes
|
SP6132HCU-L/TR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6132HCU-L/TR
Sipex Corporation
Switching Controller, Voltage-mode, 2A, 360kHz Switching Freq-Max, PDSO10, LEAD FREE, MO-187BA, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, MO-187BA, MSOP-10 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |