Part Details for SP6133ER1-L by Exar Corporation
Overview of SP6133ER1-L by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP6133ER1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN16 | 67561 |
|
RFQ |
Part Details for SP6133ER1-L
SP6133ER1-L CAD Models
SP6133ER1-L Part Data Attributes
|
SP6133ER1-L
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6133ER1-L
Exar Corporation
Switching Controller, Voltage-mode, 2A, 345kHz Switching Freq-Max, CMOS, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 345 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for SP6133ER1-L
This table gives cross-reference parts and alternative options found for SP6133ER1-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP6133ER1-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6133ER1-L/TR | Switching Controller, Voltage-mode, 2A, 345kHz Switching Freq-Max, CMOS, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | Exar Corporation | SP6133ER1-L vs SP6133ER1-L/TR |
SP6133ER1 | Switching Controller, Voltage-mode, 2A, 345kHz Switching Freq-Max, CMOS, 3 X 3 MM, MO-220VEED-4, QFN-16 | Exar Corporation | SP6133ER1-L vs SP6133ER1 |