Part Details for SP6136ER1-L by Sipex Corporation
Overview of SP6136ER1-L by Sipex Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP6136ER1-L
SP6136ER1-L CAD Models
SP6136ER1-L Part Data Attributes
|
SP6136ER1-L
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP6136ER1-L
Sipex Corporation
Switching Controller, Voltage-mode, 2A, 680kHz Switching Freq-Max, 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-4, QFN-16 | |
Reach Compliance Code | unknown | |
Additional Feature | CAN ALSO OPERATE IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 680 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |