-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K9824
|
Newark | Diode, Scr, Soic-8, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp723 Series, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Littelfuse SP723ABG Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7900 | Buy Now |
DISTI #
84R0584
|
Newark | Diode, Tvs, 6 Ch, 8Soic, Clamping Voltage Vc Max:-, Diode Case Style:Soic, No. Of Pins:8Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Sp723 Series, Automotive Qualification Standard:-, Peak Pulse Current Ipp Rohs Compliant: Yes |Littelfuse SP723ABG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $2.8700 | Buy Now |
DISTI #
F2721-ND
|
DigiKey | TVS DEVICE MIXED 8SOIC Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1644 In Stock |
|
$1.3463 / $2.9000 | Buy Now |
DISTI #
576-SP723ABG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6 CH DIODE ARRAY RoHS: Compliant | 4551 |
|
$1.3400 / $2.6400 | Buy Now |
DISTI #
E02:0323_00183285
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2315 | Europe - 10934 |
|
$1.2560 / $1.7147 | Buy Now |
DISTI #
V79:2366_23574494
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Americas - 819 |
|
$1.2460 / $1.5700 | Buy Now |
DISTI #
V99:2348_06478452
|
Arrow Electronics | ESD Suppressor Diode Diode Array Bi-Dir 30V 8-Pin SOIC N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2109 | Americas - 84 |
|
$1.4410 / $1.6710 | Buy Now |
|
Future Electronics | SP723 Series 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 417Tube |
|
$1.3500 / $1.5400 | Buy Now |
|
Future Electronics | SP723 Series 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 98 Container: Tube | 0Tube |
|
$1.3500 / $1.5400 | Buy Now |
|
Future Electronics | SP723 Series 5 pF Surface Mount SCR & Diode Rail Clamp Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SP723ABG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SP723ABG
Littelfuse Inc
Silicon Surge Protector, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | COMPLEX | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SP723ABG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP723ABG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP723AB-T | Silicon Surge Protector, SILICON SURGE PROTECTOR | Intersil Corporation | SP723ABG vs SP723AB-T |
SP723ABT | SILICON SURGE PROTECTOR | Intersil Corporation | SP723ABG vs SP723ABT |
SP723AB | Silicon Surge Protector, MS-012AA, PLASTIC, SOIC-8 | Littelfuse Inc | SP723ABG vs SP723AB |