Part Details for SP78L05N-L/TR by Exar Corporation
Overview of SP78L05N-L/TR by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SP78L05N-L/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4706 |
|
RFQ | ||
|
Quest Components | 3764 |
|
$0.1252 / $0.6260 | Buy Now |
Part Details for SP78L05N-L/TR
SP78L05N-L/TR CAD Models
SP78L05N-L/TR Part Data Attributes
|
SP78L05N-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP78L05N-L/TR
Exar Corporation
Fixed Positive Standard Regulator, 5VPDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, NSOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.075% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
Alternate Parts for SP78L05N-L/TR
This table gives cross-reference parts and alternative options found for SP78L05N-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP78L05N-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP78L05N-L/TR | Fixed Positive Standard Regulator, 5VPDSO8, ROHS COMPLIANT, PLASTIC, NSOIC-8 | MaxLinear Inc | SP78L05N-L/TR vs SP78L05N-L/TR |
SP78L05N-L | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, ROHS COMPLIANT, PLASTIC, NSOIC-8 | Exar Corporation | SP78L05N-L/TR vs SP78L05N-L |
AZ78L05MTR-E1 | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, ROHS COMPLIANT, SOIC-8 | Diodes-BCD | SP78L05N-L/TR vs AZ78L05MTR-E1 |