Part Details for SP8910/KG/MP1S by Zarlink Semiconductor Inc
Overview of SP8910/KG/MP1S by Zarlink Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SP8910/KG/MP1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SP8910/KG/MP1S-ND
|
DigiKey | PRESCALER, 8910 SERIES, 1-FUNC, Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1243 In Stock |
|
$11.9600 | Buy Now |
|
Rochester Electronics | SP8910 - 5GHz Divide By 10 Fixed Modulus Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1243 |
|
$10.2600 / $12.0700 | Buy Now |
Part Details for SP8910/KG/MP1S
SP8910/KG/MP1S CAD Models
SP8910/KG/MP1S Part Data Attributes:
|
SP8910/KG/MP1S
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SP8910/KG/MP1S
Zarlink Semiconductor Inc
Prescaler, 8910 Series, 1-Func, ECL, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8910 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 5000000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 92 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 5000 MHz |