Part Details for SP8K4FU6TB by ROHM Semiconductor
Overview of SP8K4FU6TB by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Part Details for SP8K4FU6TB
SP8K4FU6TB CAD Models
SP8K4FU6TB Part Data Attributes
|
SP8K4FU6TB
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SP8K4FU6TB
ROHM Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SP8K4FU6TB
This table gives cross-reference parts and alternative options found for SP8K4FU6TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP8K4FU6TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH8K4TB | Power Field-Effect Transistor, 9A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | SP8K4FU6TB vs SH8K4TB |
SP8K4 | Power Field-Effect Transistor, 9A I(D), 30V, 0.024ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | SP8K4FU6TB vs SP8K4 |