Part Details for SP900216-1 by DB Unlimited
Overview of SP900216-1 by DB Unlimited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP900216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-SP900216-1
|
Mouser Electronics | Speakers & Transducers Dynamic Speaker RoHS: Compliant | 0 |
|
$3.3600 / $3.7600 | Order Now |
DISTI #
V99:2348_17075970
|
Arrow Electronics | Speakers 200Hz 80dBA 16Ohm Rectangular Solder Pad Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1503 | Americas - 454 |
|
$0.2958 / $5.7100 | Buy Now |
DISTI #
25902679
|
Verical | Speakers 200Hz 80dBA 16Ohm Rectangular Solder Pad Min Qty: 20 Package Multiple: 1 Date Code: 1503 | Americas - 454 |
|
$3.6400 / $4.4400 | Buy Now |
|
Symmetry Electronics | Dynamic Speaker Min Qty: 1 | 0 |
|
$2.5900 / $5.0000 | Buy Now |