Part Details for SPA-050-12 by Autonics Corporation
Overview of SPA-050-12 by Autonics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SPA-050-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPA-050-12
|
TME | Power supply: switched-mode, for building in, 50W, 12VDC, 4.2A Min Qty: 1 | 5 |
|
$48.3000 / $60.9000 | Buy Now |
Part Details for SPA-050-12
SPA-050-12 CAD Models
SPA-050-12 Part Data Attributes:
|
SPA-050-12
Autonics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPA-050-12
Autonics Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUTONICS CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown |