Part Details for SPA-060-36-008-SMA by Fairview Microwave Inc
Overview of SPA-060-36-008-SMA by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA-060-36-008-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4746
|
Newark | Medium Power Amplifier At 29 Dbm P1Db Operating From 60 Mhz To 6 Ghz With 36 Db Gain, 39 Dbm Ip3 And Sma |Fairview Microwave SPA-060-36-008-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,136.1300 / $3,514.2400 | Buy Now |
DISTI #
5328-SPA-060-36-008-SMA-ND
|
DigiKey | POWER AMP 60MHZ-6GHZ P1DB SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,032.7000 | Buy Now |
DISTI #
74898357
|
RS | Medium Power Amplifier at 29 dBm P1dB Operating From 60 MHz to 6 GHz with 36 dB | Fairview Microwave SPA-060-36-008-SMA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,386.0900 | RFQ |
|
Onlinecomponents.com | Medium Power Amplifier at 29 dBm P1dB Operating From 60 MHz to 6 GHz with 36 dB Gain, 39 dBm IP3 and SMA | 0 |
|
$2,877.9600 / $3,087.9700 | Buy Now |
DISTI #
SPA-060-36-008-SMA
|
Fairview Microwave | Key Specifications, Frequency, Min: 60 MHz, Frequency, Max: 6 GHz, Gain, Min: 33 dB, Gain, Typical: 36 dB, 1dB Compression Point, Min: 27.5 dBm, 3rd Intercept Point, Typ: 39 dB, 3rd Intercept Point, Min: 35 dB, Voltage, DC Typ: 15 Volts, Voltage, DC Max: 18 Volts, Current, DC Typ: 650 mA. Medium Power Amplifier at 29 dBm P1dB Operating From 60 MHz to 6 GHz with 36 dB Gain, 39 dBm IP3 and SMA, RF power amplifier SPA-060-36-008-SMA from Fairview Microwave is just one amp of a large selection of in-stock radio frequency amplifiers specifically stocked to be highly available for quick shipment. Fairview RF power amplifier is a connectorized medium power version manufactured with SMA connectors and rated at 29 dBm. Our SMA medium power RF amplifier design has a 33 dB minimum gain and 36 dB typical gain. Fairview RF medium power amplifier part number SPA-060-36-008-SMA is rated with a P1dB of 29 dBm. Our radio frequency medium power amplifier is constructed for a minimum frequency of 60 MHz and a maximum of 6 GHz. Additional specs on this medium power amplifier from Fairview Microwave can be found in the details on the RF power amplifier datasheet specifications PDF above. Our medium power amplifier is part of over one million RF, microwave and millimeter wave components in stock. This medium power 29 dBm RF amplifier is ready for same day purchase and shipping worldwide. Fairview also stocks a wide selection of other radio frequency power amplifier products that ship same day from our facility for all your RF, microwave and millimeter wave amplifier component needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$3,100.4000 / $3,370.0000 | Buy Now |