Part Details for SPA10AB by C&K
Overview of SPA10AB by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SPA10AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0801
|
Newark | Dip Sw/Sip Sw Switch Sip Spst 10Pos R/A Unsld |C&k Components SPA10AB Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$7.3200 | Buy Now |
DISTI #
35AH6615
|
Newark | Spa10Ab |C&k Components SPA10AB Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $7.7000 | Buy Now |
DISTI #
CKN9445-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 20V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
119 In Stock |
|
$5.0136 / $8.5500 | Buy Now |
DISTI #
611-SPA10AB
|
Mouser Electronics | DIP Switches / SIP Switches Switch Sip Spst 10Pos R/A Unsld RoHS: Compliant | 0 |
|
$5.0100 | Order Now |
DISTI #
V36:1790_14458630
|
Arrow Electronics | Switch DIP OFF ON SPST 10 Recessed Slide 0.01A 20VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2248 | Americas - 13 |
|
$4.9920 / $8.4390 | Buy Now |
|
Future Electronics | Single In-Line Package 10 Position Roght Angle Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 15 Container: Tube | 0Tube |
|
$5.2300 / $5.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 1 | 0 |
|
$6.0400 | Buy Now |
DISTI #
000000000002642637
|
Sager | DIP Switches / SIP Switches Switch Sip Spst 10Pos R/A Unsld Min Qty: 15 | 0 |
|
$6.4100 | Buy Now |
Part Details for SPA10AB
SPA10AB CAD Models
SPA10AB Part Data Attributes:
|
SPA10AB
C&K
Buy Now
Datasheet
|
Compare Parts:
SPA10AB
C&K
PIANO DIP SWITCH-10SWITCHES, SPST, MOMENTARY,0.0001A, 0.0001VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 48 Weeks | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, 15 PCS/TUBE | |
Body Breadth | 6.2 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 29 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.0001 A | |
Contact (DC) Max Rating R Load | .0001A@.0001VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 0.0001 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER |