Part Details for SPA11N80C3XKSA1 by Infineon Technologies AG
Overview of SPA11N80C3XKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA11N80C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K0552
|
Newark | Mosfet, N Channel, 800V, 11A, To-220-3, Channel Type:N Channel, Drain Source Voltage Vds:800V, Continuous Drain Current Id:11A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Infineon SPA11N80C3XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 857 |
|
$1.3100 / $1.7800 | Buy Now |
DISTI #
448-SPA11N80C3XKSA1-ND
|
DigiKey | MOSFET N-CH 800V 11A TO220-FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2032 In Stock |
|
$1.3408 / $2.8700 | Buy Now |
DISTI #
98K0552
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole - Bulk (Alt: 98K0552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 141 Partner Stock |
|
$1.5400 / $2.9700 | Buy Now |
DISTI #
SPA11N80C3XKSA1
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: SPA11N80C3XKSA1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4266 / $1.7323 | Buy Now |
DISTI #
726-SPA11N80C3XKSA1
|
Mouser Electronics | MOSFET N-Ch 800V 11A TO220FP-3 CoolMOS C3 RoHS: Compliant | 263 |
|
$1.3400 / $2.8700 | Buy Now |
DISTI #
E02:0323_01883341
|
Arrow Electronics | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2408 | Europe - 2250 |
|
$1.2365 / $2.3695 | Buy Now |
|
Future Electronics | Single N-Channel 800V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$1.3700 / $1.4400 | Buy Now |
|
Future Electronics | Single N-Channel 800V 450 Ohm 64 nC CoolMOS™ Power Mosfet - TO-220-3 RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3700 / $1.4400 | Buy Now |
DISTI #
13402384
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 5 Package Multiple: 1 | Americas - 2250 |
|
$1.2337 / $2.3641 | Buy Now |
DISTI #
98K0552
|
Avnet Americas | Power MOSFET, N Channel, 800 V, 11 A, 0.39 ohm, TO-220FP, Through Hole - Bulk (Alt: 98K0552) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 141 Partner Stock |
|
$1.5400 / $2.9700 | Buy Now |
Part Details for SPA11N80C3XKSA1
SPA11N80C3XKSA1 CAD Models
SPA11N80C3XKSA1 Part Data Attributes
|
SPA11N80C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA11N80C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |