Part Details for SPA11N80C3XKSA2 by Infineon Technologies AG
Overview of SPA11N80C3XKSA2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA11N80C3XKSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1108
|
Newark | Mosfet, N-Ch, 800V, 11A, 34W, To-220Fp, Transistor Polarity:N Channel, Continuous Drain Current Id:11A, Drain Source Voltage Vds:800V, On Resistance Rds(On):0.39Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Infineon SPA11N80C3XKSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.0200 / $3.2400 | Buy Now |
DISTI #
448-SPA11N80C3XKSA2-ND
|
DigiKey | MOSFET N-CH 800V 11A TO220-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
199 In Stock |
|
$1.3408 / $2.8700 | Buy Now |
DISTI #
SPA11N80C3XKSA2
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: SPA11N80C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4266 / $1.7323 | Buy Now |
DISTI #
726-SPA11N80C3XKSA2
|
Mouser Electronics | MOSFET LOW POWER_LEGACY RoHS: Compliant | 390 |
|
$1.3400 / $2.8700 | Buy Now |
DISTI #
E02:0323_09406549
|
Arrow Electronics | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2408 | Europe - 500 |
|
$1.2524 / $2.3641 | Buy Now |
|
Future Electronics | N-Channel 800V 450 mOhm 64 nC Through Hole CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 1400Tube |
|
$1.0300 / $1.1300 | Buy Now |
|
Future Electronics | N-Channel 800V 450 mOhm 64 nC Through Hole CoolMOS™ Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tray | 0Tray |
|
$1.3700 / $1.5100 | Buy Now |
DISTI #
78402597
|
Verical | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP Min Qty: 5 Package Multiple: 1 | Americas - 500 |
|
$1.2496 / $2.3588 | Buy Now |
|
Rochester Electronics | LOW POWER_LEGACY RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$1.3300 / $1.5600 | Buy Now |
DISTI #
SPA11N80C3XKSA2
|
Avnet Americas | Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220FP - Rail/Tube (Alt: SPA11N80C3XKSA2) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.4266 / $1.7323 | Buy Now |
Part Details for SPA11N80C3XKSA2
SPA11N80C3XKSA2 CAD Models
SPA11N80C3XKSA2 Part Data Attributes
|
SPA11N80C3XKSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA11N80C3XKSA2
Infineon Technologies AG
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 470 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 33 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPA11N80C3XKSA2
This table gives cross-reference parts and alternative options found for SPA11N80C3XKSA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPA11N80C3XKSA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFC20N80P | Power Field-Effect Transistor, 11A I(D), 800V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS220, 3 PIN | IXYS Corporation | SPA11N80C3XKSA2 vs IXFC20N80P |
SPA11N80C3XK | Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN | Infineon Technologies AG | SPA11N80C3XKSA2 vs SPA11N80C3XK |
IPA80R460CE | Power Field-Effect Transistor, 10.8A I(D), 800V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220FP, 3 PIN | Infineon Technologies AG | SPA11N80C3XKSA2 vs IPA80R460CE |