Part Details for SPA17N80C3XK by Infineon Technologies AG
Overview of SPA17N80C3XK by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SPA17N80C3XK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SPA17N80C3XK
|
Mouser Electronics | MOSFET N-Ch 800V 17A TO220FP-3 CoolMOS C3 RoHS: Compliant | 490 |
|
$2.1900 / $4.5000 | Buy Now |
Part Details for SPA17N80C3XK
SPA17N80C3XK CAD Models
SPA17N80C3XK Part Data Attributes:
|
SPA17N80C3XK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA17N80C3XK
Infineon Technologies AG
Trans MOSFET N-CH 800V 17A 3-Pin(3+Tab) TO-220FP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon |