Part Details for SPA21N50C3XKSA1 by Infineon Technologies AG
Overview of SPA21N50C3XKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA21N50C3XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPA21N50C3XKSA1-448-ND
|
DigiKey | HIGH POWER_LEGACY Min Qty: 117 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1020 In Stock |
|
$2.5800 | Buy Now |
DISTI #
V79:2366_26893515
|
Arrow Electronics | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 828 |
|
$2.1580 | Buy Now |
DISTI #
V99:2348_06377039
|
Arrow Electronics | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2209 | Americas - 494 |
|
$2.1840 | Buy Now |
DISTI #
62363280
|
Verical | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2046 | Americas - 828 |
|
$2.1580 | Buy Now |
DISTI #
62285279
|
Verical | Trans MOSFET N-CH 500V 21A 3-Pin(3+Tab) TO-220FP Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 494 |
|
$2.1840 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Rochester Electronics | SPA21N50 - HIGH POWER_LEGACY ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1147 |
|
$2.2100 / $2.6000 | Buy Now |
Part Details for SPA21N50C3XKSA1
SPA21N50C3XKSA1 CAD Models
SPA21N50C3XKSA1 Part Data Attributes
|
SPA21N50C3XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPA21N50C3XKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 500V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 690 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.19 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |