Part Details for SPA6415-6 (ALTERNATE: 5ZC43) by Duff-Norton
Overview of SPA6415-6 (ALTERNATE: 5ZC43) by Duff-Norton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPA6415-6 (ALTERNATE: 5ZC43)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72276252
|
RS | Electric Linear Actuator, 6" stroke, 1500 lbs, 120 VAC, SPA Series | Duff-Norton SPA6415-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2,213.7900 | Buy Now |