Part Details for SPAN-V1R-G18M-PN-PN-L1 by Festo
Overview of SPAN-V1R-G18M-PN-PN-L1 by Festo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SPAN-V1R-G18M-PN-PN-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH1578
|
Newark | Transducer, Relative, -1Bar, 2X Pnp/Npn Rohs Compliant: Yes |Festo SPAN-V1R-G18M-PN-PN-L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.9500 / $180.8000 | Buy Now |
DISTI #
2171-SPAN-V1R-G18M-PN-PN-L1-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5900 | Buy Now |
DISTI #
3432935
|
element14 Asia-Pacific | TRANSDUCER, RELATIVE, -1BAR, 2X PNP/NPN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$102.2473 | Buy Now |
DISTI #
3432935
|
Farnell | TRANSDUCER, RELATIVE, -1BAR, 2X PNP/NPN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$124.4356 / $126.9809 | Buy Now |
Part Details for SPAN-V1R-G18M-PN-PN-L1
SPAN-V1R-G18M-PN-PN-L1 CAD Models
SPAN-V1R-G18M-PN-PN-L1 Part Data Attributes
|
SPAN-V1R-G18M-PN-PN-L1
Festo
Buy Now
Datasheet
|
Compare Parts:
SPAN-V1R-G18M-PN-PN-L1
Festo
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FESTO AG & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Festo | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | IP 40; REVERSE POLARITY PROTECTION | |
Body Breadth | 25.3 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 30 mm | |
Housing | PA-REINFORCED | |
Number of Bits | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Type | PNP/NPN | |
Package Shape/Style | RECTANGULAR | |
Port Type | G1/8 MALE | |
Pressure Range-Max | -14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | PLUG |