Part Details for SPB-10-6PS by Amphenol Corporation
Overview of SPB-10-6PS by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-10-6PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPB-10-6PS
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 6 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-6PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-SPB-10-6PS
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 10 RoHS: Not Compliant | 24 |
|
$46.9500 / $71.4000 | Buy Now |
DISTI #
SPB-10-6PS
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 6 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-6PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SPB-10-6PS
|
Avnet Americas | CONN 26482 CIRC PIN/SKT 6 POS THRU BULKHEAD MNT - Bulk (Alt: SPB-10-6PS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts Min Qty: 1 | 1 |
|
$33.1900 / $35.5800 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for SPB-10-6PS
SPB-10-6PS CAD Models
SPB-10-6PS Part Data Attributes
|
SPB-10-6PS
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SPB-10-6PS
Amphenol Corporation
Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |
Alternate Parts for SPB-10-6PS
This table gives cross-reference parts and alternative options found for SPB-10-6PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB-10-6PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBF18-12PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | SPB-10-6PS vs TBF18-12PS |
TBF20-8PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | SPB-10-6PS vs TBF20-8PS |
TBF28-22PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | SPB-10-6PS vs TBF28-22PS |
TBF-36-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | SPB-10-6PS vs TBF-36-6PS |
TBF20-8PSX | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | ITT Interconnect Solutions | SPB-10-6PS vs TBF20-8PSX |
PTB-10-6PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | SPB-10-6PS vs PTB-10-6PS |
TBF-18-12PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | SPB-10-6PS vs TBF-18-12PS |
TBF-20-22PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | SPB-10-6PS vs TBF-20-22PS |
PTB-10-98PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Corporation | SPB-10-6PS vs PTB-10-98PS |
SPB-10-98PS | Circular Connector Adapter, 6 Contact(s), Aluminum Alloy, Male-Female | Amphenol Corporation | SPB-10-6PS vs SPB-10-98PS |