Part Details for SPB-3903 by BUD Industries Inc
Overview of SPB-3903 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB-3903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T8250
|
Newark | Enclosure, Pushbutton, 3 Hole, Steel, Enclosure Material:Steel, No. Of Switch Holes:3Holes, Cutout Diameter:25.4Mm, Cover/Base Color:Gray, External Height - Metric:203.2Mm, External Width - Metric:82.6Mm, Ip Rating:Ip54 Rohs Compliant: Yes |Bud Industries SPB-3903 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$29.1200 / $37.7500 | Buy Now |
DISTI #
377-1872-ND
|
DigiKey | BOX STEEL GRAY 3.25"L X 2.75"W Min Qty: 1 Lead time: 11 Weeks Container: Box |
2 In Stock |
|
$28.0000 / $36.3000 | Buy Now |
DISTI #
563-SPB-3903
|
Mouser Electronics | Electrical Enclosures Pushbutton Box (8 X 3.3 X 2.8 In) RoHS: Compliant | 1 |
|
$28.0000 / $36.3000 | Buy Now |
DISTI #
70148097
|
RS | Enclosure, Pushbutton,3 Hole,22.5mm, Steel, NEMA13,NULL, Gray, SPB Series | Bud Industries SPB-3903 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 91 |
|
$28.5100 / $37.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.8700 | Buy Now |
|
Onlinecomponents.com | Gray Steel Wall Mount Push Button Box RoHS: Compliant | 188 Factory Stock |
|
$29.8300 / $39.4300 | Buy Now |
|
Master Electronics | Gray Steel Wall Mount Push Button Box RoHS: Compliant | 188 Factory Stock |
|
$29.8300 / $39.4300 | Buy Now |
DISTI #
10014456
|
TestEquity LLC | Bud Industries SPB-3903 Pushbutton Box, 8x3.3x2.8 in, SPB Series | 188 |
|
$34.4600 | Buy Now |