Part Details for SPB03E-15 by Mean Well
Overview of SPB03E-15 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPB03E-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$9.1200 / $41.7900 | Buy Now |
DISTI #
51746124
|
Verical | Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin SIP Min Qty: 2 Package Multiple: 1 Date Code: 1724 | Americas - 19 |
|
$12.3004 / $52.4341 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin SIP RoHS: Compliant |
20 In Stock |
|
$9.1200 / $41.7900 | Buy Now |
Part Details for SPB03E-15
SPB03E-15 CAD Models
SPB03E-15 Part Data Attributes:
|
SPB03E-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SPB03E-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |