Part Details for SPB04N60S5 by INFINEON IM
Overview of SPB04N60S5 by INFINEON IM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB04N60S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.5 A, 600 V, 0.95 ohm, N-CHANNEL, Si, POWER, MOSFET | 1968 |
|
$1.0965 / $2.9240 | Buy Now |