-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.105uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2477
|
Newark | Power Inductor, 105Nh, Shielded, 44A Rohs Compliant: Yes |Bourns SPB0705-R10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$0.8940 / $1.4200 | Buy Now |
DISTI #
118-SPB0705-R10MCT-ND
|
DigiKey | IND POWER BEAD 105NH 43A SHLD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$0.5272 / $1.1800 | Buy Now |
DISTI #
SPB0705-R10M
|
Avnet Americas | Power Inductor (SMD), 105 nH, 43 A, Shielded, 44 A, SPB0705 Series - Tape and Reel (Alt: SPB0705-R10M) RoHS: Not Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
652-SPB0705-R10M
|
Mouser Electronics | Power Inductors - SMD Ind,6.7x6.5x4.7mm,105nH+/-20%,43A,shd RoHS: Compliant | 1898 |
|
$0.5270 / $1.1800 | Buy Now |
DISTI #
V72:2272_27052739
|
Arrow Electronics | Inductor Power Bead Shielded Wirewound 0.105uH 20% 100KHz Ferrite 43A 0.00035Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2213 Container: Cut Strips | Americas - 950 |
|
$0.3505 / $0.4024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4569 / $0.5298 | Buy Now |
DISTI #
64935317
|
Verical | Inductor Power Bead Shielded Wirewound 0.105uH 20% 100KHz Ferrite 43A 0.00035Ohm DCR T/R Min Qty: 13 Package Multiple: 1 Date Code: 2213 | Americas - 950 |
|
$0.3505 / $0.3849 | Buy Now |
DISTI #
SPB0705-R10M
|
Avnet Americas | Power Inductor (SMD), 105 nH, 43 A, Shielded, 44 A, SPB0705 Series - Tape and Reel (Alt: SPB0705-R10M) RoHS: Not Compliant Min Qty: 950 Package Multiple: 950 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.5112 | Buy Now |
DISTI #
4072060RL
|
element14 Asia-Pacific | POWER INDUCTOR, 105NH, SHIELDED, 44A RoHS: Compliant Min Qty: 100 Container: Reel | 950 |
|
$0.5451 / $0.6911 | Buy Now |
DISTI #
4072060
|
element14 Asia-Pacific | POWER INDUCTOR, 105NH, SHIELDED, 44A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 950 |
|
$0.5451 / $1.2466 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPB0705-R10M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SPB0705-R10M
Bourns Inc
General Purpose Inductor, 0.105uH, 20%, 1 Element, Ferrite-Core, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00035 Ω | |
Inductance-Nom (L) | 0.105 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.7 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 43 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |