Part Details for SPB09A-05 by Mean Well
Overview of SPB09A-05 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB09A-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7086
|
Newark | Dc-Dc Converter, 5V, 1.6A Rohs Compliant: Yes |Mean Well SPB09A-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$16.1000 / $16.8400 | Buy Now |
DISTI #
SPB09A-05
|
Avnet Americas | Module DC-DC Single-OUT 5V 1.6A 9W Through Hole 6-Pin SIP - Boxed Product (Development Kits) (Alt: SPB09A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SPB09A-05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 9-18Vin 5V 0-1600mA 9W Iso Reg SIP RoHS: Compliant | 386 |
|
$15.4800 / $16.1900 | Buy Now |
DISTI #
75115372
|
RS | DC-DC Converter, 9W, SIP8, Single Output, 9-18Vin, 5Vout, SPB09 Series | MEAN WELL SPB09A-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4400 / $16.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.1400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.9900 / $15.3100 | Buy Now | |
DISTI #
SPB09A-05
|
Avnet Americas | Module DC-DC Single-OUT 5V 1.6A 9W Through Hole 6-Pin SIP - Boxed Product (Development Kits) (Alt: SPB09A-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
SPB09A-05
|
TME | Converter: DC/DC, 9W, Uin: 9÷18V, Uout: 5VDC, Iout: 0÷1600mA, SIP8 Min Qty: 1 | 31 |
|
$13.2800 / $20.2000 | Buy Now |
DISTI #
000000000005945583
|
Sager | Isolated DC/DC Converters - Through Hole 9-18Vin 5V 0-1600mA 9W Iso Reg SIP Min Qty: 1 | 0 |
|
$13.7200 / $15.2900 | Buy Now |
|
Master Electronics | 0 |
|
$12.9900 / $15.3100 | Buy Now |