-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4131, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2491
|
Newark | Power Inductor, 300Nh, Shielded, 35A Rohs Compliant: Yes |Bourns SPB1007-R30M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
118-SPB1007-R30MCT-ND
|
DigiKey | IND POWER BEAD 300NH 61A SHLD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
602 In Stock |
|
$0.6260 / $1.4500 | Buy Now |
DISTI #
SPB1007-R30M
|
Avnet Americas | Power Inductor (SMD), 300 nH, 61 A, Shielded, 35 A, SPB1007 Series - Tape and Reel (Alt: SPB1007-R30M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5534 / $0.6286 | Buy Now |
DISTI #
652-SPB1007-R30M
|
Mouser Electronics | Power Inductors - SMD Ind,10.5x8x7.5mm,300nH+/-20%,61A,shd RoHS: Compliant | 1464 |
|
$0.7400 / $1.5600 | Buy Now |
DISTI #
V72:2272_27052752
|
Arrow Electronics | Inductor Power Bead Shielded Wirewound 0.3uH 20% 100KHz Ferrite 61A 0.00035Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 500 |
|
$0.6241 / $1.4215 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5620 / $0.7040 | Buy Now |
DISTI #
70728046
|
Verical | Inductor Power Bead Shielded Wirewound 0.3uH 20% 100KHz Ferrite 61A 0.00035Ohm DCR T/R Min Qty: 11 Package Multiple: 1 Date Code: 2334 | Americas - 500 |
|
$0.6241 / $1.2112 | Buy Now |
DISTI #
SPB1007-R30M
|
TTI | Power Inductors - SMD Ind,10.5x8x7.5mm,300nH+/-20%,61A,shd RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
SPB1007-R30M
|
Avnet Americas | Power Inductor (SMD), 300 nH, 61 A, Shielded, 35 A, SPB1007 Series - Tape and Reel (Alt: SPB1007-R30M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5534 / $0.6286 | Buy Now |
DISTI #
SPB1007-R30M
|
Avnet Americas | Power Inductor (SMD), 300 nH, 61 A, Shielded, 35 A, SPB1007 Series - Tape and Reel (Alt: SPB1007-R30M) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5534 / $0.6286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPB1007-R30M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SPB1007-R30M
Bourns Inc
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4131, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 4131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.00035 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |