Part Details for SPB160N04S2-03 by Infineon Technologies AG
Overview of SPB160N04S2-03 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPB160N04S2-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SPB160N04S2-03-ND
|
DigiKey | 160A, 40V N-CHANNEL, MOSFET Min Qty: 129 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
252 In Stock |
|
$2.3300 | Buy Now |
|
Rochester Electronics | SPB160N04 - OptlMOS, 160A, 40V, 0.0029ohm, N-Channel, MOSFET RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 252 |
|
$2.0000 / $2.3500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 160A D2PAK-7 | 15000 |
|
RFQ |
Part Details for SPB160N04S2-03
SPB160N04S2-03 CAD Models
SPB160N04S2-03 Part Data Attributes
|
SPB160N04S2-03
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SPB160N04S2-03
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 40V, 0.0029ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TO-263, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-263 | |
Package Description | PLASTIC, TO-263, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 810 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 160 A | |
Drain-source On Resistance-Max | 0.0029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 640 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SPB160N04S2-03
This table gives cross-reference parts and alternative options found for SPB160N04S2-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPB160N04S2-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPB160N04S2-03 | 160A, 40V, 0.0029ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, TO-263, 7 PIN | Rochester Electronics LLC | SPB160N04S2-03 vs SPB160N04S2-03 |