Part Details for SPBT2632C2A.AT2 by STMicroelectronics
Overview of SPBT2632C2A.AT2 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SPBT2632C2A.AT2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W0216
|
Newark | Bluetooth Module, V3, 200Kbps, Bluetooth Version:Bluetooth 3.0, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Signal Range Max:-, Data Rate:200Kbps, Bluetooth Class:Class 2, Receive Sensitivity:-86Dbm, Product Range:- |Stmicroelectronics SPBT2632C2A.AT2 Min Qty: 2448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 213 |
|
RFQ | ||
|
Quest Components | 6 |
|
$62.7000 / $66.0000 | Buy Now | |
|
Chip1Cloud | RX TXRX MOD BLUETOOTH CHIP SMD | 20 |
|
RFQ |
Part Details for SPBT2632C2A.AT2
SPBT2632C2A.AT2 CAD Models
SPBT2632C2A.AT2 Part Data Attributes:
|
SPBT2632C2A.AT2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPBT2632C2A.AT2
STMicroelectronics
Bluetooth V3.0 module class 2 with antenna, supporting SPP and iAP with AT2 command set
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | R-XXMA-N16 | |
JESD-609 Code | e4 | |
Length | 13.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 11.6 mm |