Part Details for SPC-821-MLA by Advantech Co Ltd
Overview of SPC-821-MLA by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71502L35J | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502L25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC | |
71502S25J8 | Renesas Electronics Corporation | REGISTER RAM WITH SPC |
Price & Stock for SPC-821-MLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6353
|
Newark | Industrial Monitor, 21.5", 1920 X 1080P, Meter Display Type:Fhd Tft Lcd Touch Screen, Display Size:546.69Mm X 420.34Mm, Display Resolution:1920 X 1080 Pixels, Screen Size:21.5", Supply Voltage Min:-, Supply Voltage Max:24Vdc |Advantech SPC-821-MLA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,489.0000 | Buy Now |
DISTI #
2084-SPC-821-MLA-ND
|
DigiKey | BTO 21.5" INTEGRATED-BUTTON INDU Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
923-SPC-821-MLA
|
Mouser Electronics | Panel PCs RoHS: Compliant | 0 |
|
$1,489.0000 | Order Now |