Part Details for SPC15177 by SPC Multicomp
Overview of SPC15177 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC15177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4780
|
Newark | D Sub Connector, Standard, 37 Position, Plug, No. Of Contacts:37Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Dc, Product Range:Stamped Contacts Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Multicomp SPC15177 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$1.0400 | Buy Now |
Part Details for SPC15177
SPC15177 CAD Models
SPC15177 Part Data Attributes:
|
SPC15177
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC15177
SPC Multicomp
D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.196 inch | |
Body Length | 2.73 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.272 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for SPC15177
This table gives cross-reference parts and alternative options found for SPC15177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC15177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD5237P0700 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cvilux Corporation | SPC15177 vs CD5237P0700 |
CD5237P0100 | D Type Connector, 37 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cvilux Corporation | SPC15177 vs CD5237P0100 |