Part Details for SPC20068 by SPC Multicomp
Overview of SPC20068 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SPC20068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3797
|
Newark | Monitor Cable, Vga Video, 6Ft, Gray, Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M, Jacket Color:Gray, Product Range:-, Colour:Platinum Rohs Compliant: Yes |Multicomp SPC20068 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$0.9140 | Buy Now |
Part Details for SPC20068
SPC20068 CAD Models
SPC20068 Part Data Attributes:
|
SPC20068
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SPC20068
SPC Multicomp
Cable Assembly, 14 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6 mm | |
Insulator Material | PP | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 14 | |
Shielding | YES | |
Stranding | 7X0.12 | |
Wire Gauge | 28 AWG |