Part Details for SPC5121YVY400BR by NXP Semiconductors
Overview of SPC5121YVY400BR by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPC5121YVY400BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC5121YVY400BR
|
Avnet Silica | MPU MPC5121E RISC 32-Bit 400MHz 1.8/2.5/3.3V 516-Pin TEPBGA T/R (Alt: SPC5121YVY400BR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 18 |
|
$78.8000 | RFQ |
Part Details for SPC5121YVY400BR
SPC5121YVY400BR CAD Models
SPC5121YVY400BR Part Data Attributes:
|
SPC5121YVY400BR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5121YVY400BR
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA516
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA516,26X26,40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.47 V | |
Supply Voltage-Min | 1.33 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for SPC5121YVY400BR
This table gives cross-reference parts and alternative options found for SPC5121YVY400BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5121YVY400BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC5121YVY400B | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | SPC5121YVY400BR vs MPC5121YVY400B |
SPC5121YVY400B | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | SPC5121YVY400BR vs SPC5121YVY400B |
SPC5121YVY400BR | Freescale 32-bit MCU, e300 MPU, 400MHz, -40/+85degC, Automotive Grade, PBGA 516 | Freescale Semiconductor | SPC5121YVY400BR vs SPC5121YVY400BR |
MPC5121VY400B | TELEMATICS PROCESSOR | Freescale Semiconductor | SPC5121YVY400BR vs MPC5121VY400B |
SPC5121YVY400B | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, TFBGA-516 | Freescale Semiconductor | SPC5121YVY400BR vs SPC5121YVY400B |
MPC5121YVY400B | TELEMATICS PROCESSOR | Freescale Semiconductor | SPC5121YVY400BR vs MPC5121YVY400B |