Part Details for SPC5517EAVLU66 by NXP Semiconductors
Overview of SPC5517EAVLU66 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SPC5517EAVLU66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5207
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1.5Mb Flash, 66Mhz, -40/+105Degc, Automotive Grade, Qfp 176 Rohs Compliant: Yes |Nxp SPC5517EAVLU66 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8600 / $37.9400 | Buy Now |
DISTI #
568-14903-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 176LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
400 In Stock |
|
$33.8750 / $39.6100 | Buy Now |
DISTI #
SPC5517EAVLU66
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray - Trays (Alt: SPC5517EAVLU66) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$33.6040 / $38.7530 | Buy Now |
DISTI #
841-SPC5517EAVLU66
|
Mouser Electronics | 32-bit Microcontrollers - MCU 1.5MB Flash 66MHz -40/+105degC QFP 176 RoHS: Compliant | 0 |
|
$33.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$41.7000 | Buy Now |
|
Rochester Electronics | MPC5517 - MPC5517-NXP 32-bit MCU, Power Arch core, 1.5MB Flash RoHS: Compliant Status: Active Min Qty: 1 | 1277 |
|
$36.9500 / $43.4700 | Buy Now |
DISTI #
SPC5517EAVLU66
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray (Alt: SPC5517EAVLU66) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | Silica - 40 |
|
Buy Now | |
DISTI #
SPC5517EAVLU66
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 176-Pin LQFP Tray (Alt: SPC5517EAVLU66) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5517EAVLU66
SPC5517EAVLU66 CAD Models
SPC5517EAVLU66 Part Data Attributes
|
SPC5517EAVLU66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5517EAVLU66
NXP Semiconductors
32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, QFP176,1.0SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
CPU Family | E200 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 145 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |