-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 66MHz, MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9126
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 1.5Mb Flash, 66Mhz, -40/+125Degc, Automotive Grade, Qfp 144 Rohs Compliant: Yes |Nxp SPC5517EBMLQ66 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7100 | Buy Now |
DISTI #
568-14084-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 300 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$40.1127 | Buy Now |
DISTI #
SPC5517EBMLQ66
|
Avnet Americas | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: SPC5517EBMLQ66) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$33.9636 / $39.1677 | Buy Now |
DISTI #
841-SPC5517EBMLQ66
|
Mouser Electronics | 32-bit Microcontrollers - MCU AN15 FIXED RoHS: Compliant | 120 |
|
$41.9200 / $43.6200 | Buy Now |
|
Future Electronics | MCU 32-bit e200z0/e200z1 RISC 1.5MB Flash 3.3V/5V Automotive 144-Pin LQFP Tray RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$38.4000 | Buy Now |
|
Rochester Electronics | MPC5517 - NXP 32-bit MCU, Power Architecture, 1.5MB Flash, 66MHz RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$37.3500 / $43.9400 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 1.5MB FLASH 144LQFP | 5 |
|
RFQ | |
DISTI #
SPC5517EBMLQ66
|
Avnet Silica | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5517EBMLQ66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
DISTI #
SPC5517EBMLQ66
|
EBV Elektronik | MCU 32-bit MPC55xx e200 RISC 1536KB Flash 3.3V/5V 144-Pin LQFP Tray (Alt: SPC5517EBMLQ66) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPC5517EBMLQ66
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5517EBMLQ66
NXP Semiconductors
32-BIT, FLASH, 66MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | MPC5510 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 111 | |
Number of Serial I/Os | 14 | |
Number of Terminals | 144 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 81920 | |
ROM (words) | 196608 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for SPC5517EBMLQ66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPC5517EBMLQ66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPC5517EBVLQ66 | 32-BIT, FLASH, 66MHz, RISC MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPC5517EBMLQ66 vs SPC5517EBVLQ66 |
SPC5517EBMLQ66R | 32-BIT, FLASH, 66MHz, MICROCONTROLLER, PQFP144 | NXP Semiconductors | SPC5517EBMLQ66 vs SPC5517EBMLQ66R |