Part Details for SPC5553MZQ112 by NXP Semiconductors
Overview of SPC5553MZQ112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPC5553MZQ112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPC5553MZQ112
|
Avnet Silica | BGA-324 / A/ 32-bit MCU, Power Arch, 1.5MB Flash, 112MHz / 12NC: 935314337557 (Alt: SPC5553MZQ112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SPC5553MZQ112
|
EBV Elektronik | BGA-324 / A/ 32-bit MCU, Power Arch, 1.5MB Flash, 112MHz / 12NC: 935314337557 (Alt: SPC5553MZQ112) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for SPC5553MZQ112
SPC5553MZQ112 CAD Models
SPC5553MZQ112 Part Data Attributes:
|
SPC5553MZQ112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5553MZQ112
NXP Semiconductors
IC,MICROCONTROLLER,32-BIT,E200 CPU,CMOS,BGA,324PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, BGA324,22X22,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | E200 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B324 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 324 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC | |
Package Code | BGA | |
Package Equivalence Code | BGA324,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 114 MHz | |
Supply Current-Max | 460 mA | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |