Part Details for SPC5604BK0VLL6 by NXP Semiconductors
Overview of SPC5604BK0VLL6 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for SPC5604BK0VLL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4626
|
Newark | Nxp 32-Bit Mcu, Power Arch Core, 512Kb Flash, 64Mhz, -40/+105Degc, Automotive Grade, Qfp 100 Rohs Compliant: Yes |Nxp SPC5604BK0VLL6 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 / $11.9000 | Buy Now |
DISTI #
2832-SPC5604BK0VLL6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 44 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
44 In Stock |
|
$11.3600 | Buy Now |
DISTI #
SPC5604BK0VLL6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 44 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9077 | Buy Now |
DISTI #
SPC5604BK0VLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5604BK0VLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.5400 / $12.1550 | Buy Now |
DISTI #
841-SPC5604BK0VLL6
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB Flash 64MHz -40/+105degC RoHS: Compliant | 0 |
|
$13.9000 | Order Now |
DISTI #
SPC5604BK0VLL6
|
Avnet Americas | MCU 32-Bit MPC56xx e200z0h RISC 512KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: SPC5604BK0VLL6) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.5400 / $12.1550 | Buy Now |
|
Flip Electronics | Stock, ship today | 44 |
|
$8.5100 | RFQ |
Part Details for SPC5604BK0VLL6
SPC5604BK0VLL6 CAD Models
SPC5604BK0VLL6 Part Data Attributes:
|
SPC5604BK0VLL6
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SPC5604BK0VLL6
NXP Semiconductors
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 64 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |