Part Details for SPD2-300-1P0 by Littelfuse Inc
Overview of SPD2-300-1P0 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-300-1P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2488
|
Newark | Spd,din Rail,type 2,1P0,300V/ Box |Littelfuse SPD2-300-1P0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 / $82.6900 | Buy Now |
DISTI #
18-SPD2-300-1P0-ND
|
DigiKey | SPD TYPE 1/TYPE 2 300V MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4900 | Buy Now |
DISTI #
576-SPD2-300-1P0
|
Mouser Electronics | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P0,300V | 0 |
|
$59.6400 / $61.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$53.0600 / $72.0700 | Buy Now | |
DISTI #
SPD2-300-1P0
|
TTI | Industrial Surge Protectors SPD,DIN RAIL,TYPE 2,1P0,300V Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$55.0800 / $60.6700 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 1P+0 300VAC TYPE 1+2 | 0 |
|
$112.7478 / $118.3852 | RFQ |