Part Details for SPD2-480-4P0-R by Littelfuse Inc
Overview of SPD2-480-4P0-R by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD2-480-4P0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH3196
|
Newark | Mains Surge Protector, 480Vac, Din Rail, Suppressor Type:Mains Surge Protector, No. Of Poles:4 Pole, Spd Type:Type 1 & 2, Peak Surge Current:50Ka, Continuing Operating Voltage Max:480Vac, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Littelfuse SPD2-480-4P0-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.3800 / $339.9600 | Buy Now |
DISTI #
F12064-ND
|
DigiKey | SPD TYPE 1/TYPE 2 480VAC MCOV Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$277.6584 / $296.4500 | Buy Now |
DISTI #
576-SPD2-480-4P0-R
|
Mouser Electronics | Industrial Surge Protectors MULTI POLE 400V 20kA 4+0 Configuration RoHS: Compliant | 3 |
|
$277.6500 / $296.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$301.0200 / $324.3100 | Buy Now | |
DISTI #
SPD2-480-4P0-R
|
TTI | Industrial Surge Protectors MULTI POLE 400V 20kA 4+0 Configuration RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$274.8700 / $293.4000 | Buy Now |
|
Ozdisan Elektronik | SPD MOD 4P+0 480VAC TYPE 1+2 | 0 |
|
$696.9015 / $731.7466 | RFQ |
Part Details for SPD2-480-4P0-R
SPD2-480-4P0-R CAD Models
SPD2-480-4P0-R Part Data Attributes:
|
SPD2-480-4P0-R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SPD2-480-4P0-R
Littelfuse Inc
Surge Protection Circuit, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE |