Part Details for SPD24181B by Carlo Gavazzi Holding AG
Overview of SPD24181B by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD24181B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0707
|
Newark | Switching Power Supply, Ac/Dc, 18W, 24V, Spring Terminals, Ip20, Din-Rail Mounting, Over-Load, Over-Voltage And Short-Circuit Protections, 22.5X90X114Mm Housing |Carlo Gavazzi SPD24181B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3000 / $118.9900 | Buy Now |
DISTI #
1864-2842-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 18W Min Qty: 1 Lead time: 65 Weeks Container: Box |
5 In Stock |
|
$125.0000 | Buy Now |
DISTI #
225-SPD24181B
|
Mouser Electronics | DIN Rail Power Supplies 24 VDC POWER SUPPLY 18W SPRING TERMINALS RoHS: Compliant | 0 |
|
$112.8100 / $118.7500 | Order Now |
DISTI #
70661334
|
RS | Power Supply, Voltage 24 VDC, Current 750 mA, Power 18 W, SPD10W Series | Carlo Gavazzi Inc. SPD24181B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks, 0 Days Container: Bulk | 9 |
|
$113.7500 / $125.0000 | Buy Now |
|
Onlinecomponents.com | SPD24-181B (POWER SUPPLY) RoHS: Compliant |
9 Partner Stock |
|
$102.0000 / $113.0200 | Buy Now |
|
Master Electronics | SPD24-181B (POWER SUPPLY) RoHS: Compliant |
9 Partner Stock |
|
$102.0000 / $113.0200 | Buy Now |