Part Details for SPD243001B by Carlo Gavazzi Holding AG
Overview of SPD243001B by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SPD243001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7311
|
Newark | Single Phase Spd Power Supply 24Vdc 300W Detact Connector |Carlo Gavazzi SPD243001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SPD243001B
|
Mouser Electronics | DIN Rail Power Supplies SINGLE PHASE SPD POWER SUPPLY 24VDC 300W DETACT CONNECTOR | 0 |
|
$712.0000 / $845.5000 | Order Now |
Part Details for SPD243001B
SPD243001B CAD Models
SPD243001B Part Data Attributes
|
SPD243001B
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
SPD243001B
Carlo Gavazzi Holding AG
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |