Part Details for SPD24601 by Carlo Gavazzi Holding AG
Overview of SPD24601 by Carlo Gavazzi Holding AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPD24601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0712
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 60W, 2.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Height:90Mmrohs Compliant: Yes |Carlo Gavazzi SPD24601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$129.6300 / $149.0000 | Buy Now |
DISTI #
1864-1279-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 65 Weeks Container: Box |
95 In Stock |
|
$134.1002 / $149.0000 | Buy Now |
DISTI #
225-SPD24601
|
Mouser Electronics | DIN Rail Power Supplies 24 VDC POWER SUPPLY 60W RoHS: Compliant | 4 |
|
$127.3900 / $141.5500 | Buy Now |
|
Onlinecomponents.com | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A RoHS: Compliant |
136 In Stock |
|
$119.2000 / $132.0800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$100.0000 / $153.8500 | Buy Now |
DISTI #
2137619
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$122.6093 / $152.6665 | Buy Now |
DISTI #
2137619
|
Farnell | AC-DC CONVERTER, DIN RAIL, 1 O/P, 60W, 2 RoHS: Compliant Min Qty: 1 Lead time: 132 Weeks, 4 Days Container: Each | 3 |
|
$116.5769 / $145.4848 | Buy Now |
|
Master Electronics | AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 60 W - 24 VDC - 2.5 A RoHS: Compliant |
136 In Stock |
|
$119.2000 / $132.0800 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 24V@2.5A, 90-265V In, Enclosed, DIN Rail Mount, SP Series | 50 |
|
$334.1800 | Buy Now |