Part Details for SPDA24617/3900 by Pulse Electronics Corporation
Overview of SPDA24617/3900 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPDA24617/3900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3111
|
Newark | Swivel Whip Antenna, 3.2-3.9Ghz, 3Dbi, Antenna Type:Swivel, Frequency Min:3.2Ghz, Frequency Max:3.9Ghz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:3, Input Power:5W, Input Impedance:50Ohm, Antenna Polarization:Linear, Vertical Rohs Compliant: Yes |Pulse Electronics SPDA24617/3900 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $13.8600 | Buy Now |
DISTI #
553-SPDA24617/3900-ND
|
DigiKey | ANT EXT 617-3900 SMA IP65 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
93 In Stock |
|
$11.9327 / $17.2800 | Buy Now |
DISTI #
SPDA24617/3900
|
Avnet Americas | Dipole Antenna Multiband Linear-Vertical 960MHz/2700MHz/3900MHz 1dBi/2.5dBi/3dBi SMA Male Screw Mount Bag - Bag (Alt: SPDA24617/3900) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.3887 / $11.8146 | Buy Now |
DISTI #
673-SPDA24617/3900
|
Mouser Electronics | Antennas Ant Ext 617-3900 SMA IP65 RoHS: Compliant | 63 |
|
$11.8100 / $17.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$9.9400 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
135 In Stock |
|
$10.8300 / $14.3400 | Buy Now |
DISTI #
SPDA24617/3900
|
TTI | Antennas Ant Ext 617-3900 SMA IP65 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$11.6900 / $16.9300 | Buy Now |
DISTI #
SPDA24617/3900
|
Avnet Americas | Dipole Antenna Multiband Linear-Vertical 960MHz/2700MHz/3900MHz 1dBi/2.5dBi/3dBi SMA Male Screw Mount Bag - Bag (Alt: SPDA24617/3900) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.3887 / $11.8146 | Buy Now |
DISTI #
000000000006265488
|
Sager | Antennas Ant Ext 617-3900 SMA IP65 Min Qty: 100 | 0 |
|
$10.7200 | Buy Now |
|
Master Electronics | External/In-Building Antenna: Stick/ Blades, Connector Mount RoHS: Compliant |
135 In Stock |
|
$10.8300 / $14.3400 | Buy Now |
Part Details for SPDA24617/3900
SPDA24617/3900 CAD Models
SPDA24617/3900 Part Data Attributes:
|
SPDA24617/3900
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SPDA24617/3900
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA |