Part Details for SPE1VM331G16OL by Fujian YunXing Electronic Co Ltd
Overview of SPE1VM331G16OL by Fujian YunXing Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPE1VM331G16OL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 35V 330uF ��20% Plugin,D10xL16mm Solid Capacitors ROHS | 2077 |
|
$0.2064 / $0.3417 | Buy Now |