-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Embedded MPU with dual ARM926 core, flexible memory support, powerful connectivity features and programmable LCD interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T3974
|
Newark | Ptd New Mat & Pwr Solution |Stmicroelectronics SPEAR600-2 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SPEAR600-2
|
Avnet Americas | MPU SPEAr RISC 32-Bit 333MHz 3.3V 420-Pin BGA Tray - Trays (Alt: SPEAR600-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
|
STMicroelectronics | Embedded MPU with dual ARM926 core, flexible memory support, powerful connectivity features and programmable LCD interface RoHS: Compliant Min Qty: 1 | 0 |
|
$18.4500 / $23.9900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
SPEAR600-2
|
Avnet Americas | MPU SPEAr RISC 32-Bit 333MHz 3.3V 420-Pin BGA Tray - Trays (Alt: SPEAR600-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 300 |
|
RFQ | |
|
Ameya Holding Limited | SPEAR600 Series 333 MHz 8 kB RAM ARM926 Core Embedded Microprocessor - PBGA-420 | 1867 |
|
RFQ | |
DISTI #
SPEAR600-2
|
Avnet Americas | MPU SPEAr RISC 32-Bit 333MHz 3.3V 420-Pin BGA Tray - Trays (Alt: SPEAR600-2) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPEAR600-2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SPEAR600-2
STMicroelectronics
Embedded MPU with dual ARM926 core, flexible memory support, powerful connectivity features and programmable LCD interface
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | BGA | |
Package Description | BGA, BGA420,22X22,40 | |
Pin Count | 420 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B420 | |
JESD-609 Code | e2 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 84 | |
Number of Terminals | 420 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA420,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.06 mm | |
Speed | 30 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |