Part Details for SPEF220200 by Alps Alpine Co Ltd
Overview of SPEF220200 by Alps Alpine Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPEF220200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SPEF Series 1A 14.5 VDC Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
Future Electronics | SPEF Series 1A 14.5 VDC Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8500 / $0.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Push Switches ROHS | 892 |
|
$0.5551 / $0.9269 | Buy Now |
Part Details for SPEF220200
SPEF220200 CAD Models
SPEF220200 Part Data Attributes
|
SPEF220200
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SPEF220200
Alps Alpine Co Ltd
Special Switch, SPDT, Vertical, 1A, 14.5VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 24 Weeks | |
Actuator Length | 0.197 inch | |
Actuator Travel | 2.6924 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 8.9916 mm | |
Body Height | 6.9088 mm | |
Body Length or Diameter | 9.398 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@14.5VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 14.5 V | |
Electrical Life | 30000 Cycle(s) | |
Insulation Resistance | 3000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |