Part Details for SPH1R20JLF by TT Electronics Resistors
Overview of SPH1R20JLF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SPH1R20JLF
SPH1R20JLF CAD Models
SPH1R20JLF Part Data Attributes
|
SPH1R20JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SPH1R20JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 2W, 1.2ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 5.72 mm | |
Package Length | 14.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1.55 V |
Alternate Parts for SPH1R20JLF
This table gives cross-reference parts and alternative options found for SPH1R20JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPH1R20JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPF-1R2JI | Fixed Resistor, Wire Wound, 2W, 1.2ohm, 5% +/-Tol, -400,400ppm/Cel, | TT Electronics Resistors | SPH1R20JLF vs SPF-1R2JI |
SPH-1R2JI | RESISTOR, WIRE WOUND, 2W, 5%, 150ppm, 1.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | SPH1R20JLF vs SPH-1R2JI |