Part Details for SPHWHAHDND27YZV3D3 by Samsung Semiconductor
Overview of SPHWHAHDND27YZV3D3 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SPHWHAHDND27YZV3D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7974
|
Newark | Cob Led, 3000K, 1939Lm, 12.2W, Cob Colour:White, Color Rendering Index Max:90, Power Rating:12.2W, Luminous Flux @ Test:1939Lm, Forward Current @ Test:360Ma, Viewing Angle:115°, Forward Voltage Vf Typ:34V, Nominal Cct (K):3000K, Cob Rohs Compliant: Yes |Samsung SPHWHAHDND27YZV3D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$2.9600 / $4.0000 | Buy Now |
DISTI #
SPHWHAHDND27YZV3D3-ND
|
DigiKey | LED COB D GEN3 WM WHT SQ 3000K Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5223 / $1.6198 | Buy Now |
DISTI #
3003199
|
element14 Asia-Pacific | COB LED, 3000K, 1939LM, 12.2W RoHS: Compliant Min Qty: 1 Container: Each | 196 |
|
$2.4277 / $3.2959 | Buy Now |
DISTI #
3003199
|
Farnell | COB LED, 3000K, 1939LM, 12.2W RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 196 |
|
$2.4617 / $3.4539 | Buy Now |
Part Details for SPHWHAHDND27YZV3D3
SPHWHAHDND27YZV3D3 CAD Models
SPHWHAHDND27YZV3D3 Part Data Attributes
|
SPHWHAHDND27YZV3D3
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPHWHAHDND27YZV3D3
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-09-21 | |
Samacsys Manufacturer | SAMSUNG | |
Color | WARM WHITE | |
Forward Current-Max | 0.92 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 0.5 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.8 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |