Part Details for SPI1026UV351838SE by SMART Modular Technology Inc
Overview of SPI1026UV351838SE by SMART Modular Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPI1026UV351838SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-PI1026UV351838SE
|
Mouser Electronics | Memory Modules DDR3 UDIMM 8GB 1Gbx64 240-Pin 1866MT/s PC3-14900 CL=13 1.35V 512Mx8 Non-ECC Dual Rank 30.00mm I-Temp RoHS: Compliant | 97 |
|
$105.7000 / $125.5400 | Buy Now |
Part Details for SPI1026UV351838SE
SPI1026UV351838SE CAD Models
SPI1026UV351838SE Part Data Attributes:
|
SPI1026UV351838SE
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SPI1026UV351838SE
SMART Modular Technology Inc
DDR3L DRAM Module, 1GX64, CMOS, UDIMM-240
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SMART MODULAR TECHNOLOGIES | |
Package Description | UDIMM-240 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDMA-N288 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR3L DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX64 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Self Refresh | NO | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |