Part Details for SPK0641HT4H-1 by Knowles Corporation
Overview of SPK0641HT4H-1 by Knowles Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Entertainment and Gaming
Price & Stock for SPK0641HT4H-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423-1425-1-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50429 In Stock |
|
$0.7125 / $1.3900 | Buy Now |
DISTI #
721-SPK0641HT4H-1
|
Mouser Electronics | MEMS Microphones SISONIC MEMS MICROPHONE, Digital, Top, 64.5dB SNR, 120dB SPL, -26 +/-1dBV, 35Hz, 70dB PSRR, Low Power: 230 / Standard: 630, 1.8V RoHS: Compliant | 30454 |
|
$0.7130 / $1.3900 | Buy Now |
|
Win Source Electronics | RAMIS MIC MULTIMODE DGT TOP PORT / 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads | 596800 |
|
$0.4900 / $0.7350 | Buy Now |
Part Details for SPK0641HT4H-1
SPK0641HT4H-1 CAD Models
SPK0641HT4H-1 Part Data Attributes
|
SPK0641HT4H-1
Knowles Corporation
Buy Now
Datasheet
|
Compare Parts:
SPK0641HT4H-1
Knowles Corporation
Telecom Modules/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Knowles | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-N8 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |