Part Details for SPKM.36.8.B by Taoglas Antenna Solutions
Overview of SPKM.36.8.B by Taoglas Antenna Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPKM.36.8.B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1848
|
Newark | Speaker, 100Hz-10Khz, 8 Ohm, 98Db Rohs Compliant: Yes |Taoglas SPKM.36.8.B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$2.7600 / $3.5600 | Buy Now |
DISTI #
931-SPKM.36.8.B-ND
|
DigiKey | DYNAMIC IP67 RATED MINIATURE SPE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
249 In Stock |
|
$2.6400 / $3.2700 | Buy Now |
DISTI #
SPKM.36.8.B
|
Avnet Americas | IP67 RATED SPEAKER - Bulk (Alt: SPKM.36.8.B) RoHS: Not Compliant Min Qty: 272 Package Multiple: 272 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
960-SPKM.36.8.B
|
Mouser Electronics | Speakers & Transducers IP67 RATED SPEAKER RoHS: Compliant | 94 |
|
$2.7400 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | Dynamic IP67 Rated Miniature Speaker - 36mm Diameter - 8 Ohm with 20mm 30AWG Cable RoHS: Compliant | 0 |
|
$2.7000 / $4.1000 | Buy Now |
|
Symmetry Electronics | Dynamic IP67 Rated Miniature Speaker - 36mm Diameter - 8 Ohm with 20mm 30AWG Cable Min Qty: 1 | 0 |
|
$3.2700 | Buy Now |