-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8023
|
Newark | Pow Inductor, Aec-Q200, 4.7Uh, Shld/30.1A Rohs Compliant: Yes |Tdk SPM12565VT-4R7M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 138 |
|
$2.5400 / $4.3600 | Buy Now |
DISTI #
39AH9272
|
Newark | 13Mm X 12.5Mm, -55 To +155 Degc, 14A, 4.7 H, 7.81M/Tape And Reel Rohs Compliant: Yes |Tdk SPM12565VT-4R7M-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM12565VT-4R7M-DCT-ND
|
DigiKey | FIXED IND 4.7UH 14A 0.0071OHM SM Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28 In Stock |
|
$2.3072 / $4.5300 | Buy Now |
DISTI #
SPM12565VT-4R7M-D
|
Avnet Americas | Inductor 4.7uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM12565VT-4R7M-D) Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.9016 | Buy Now |
DISTI #
810-SPM12565VT-4R7MD
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 7.1mOhm AEC-Q200 RoHS: Compliant | 0 |
|
$2.5600 / $4.5300 | Order Now |
DISTI #
V72:2272_23967514
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 14A 0.00781Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2415 Container: Cut Strips | Americas - 500 |
|
$2.2720 / $4.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
79358805
|
Verical | Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 14A 0.00781Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2415 | Americas - 500 |
|
$2.2720 / $4.2000 | Buy Now |
DISTI #
SPM12565VT-4R7M-D
|
TTI | Power Inductors - SMD 4.7uH 20% 7.1mOhm AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1700 / $2.2100 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM12565VT-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM12565VT-4R7M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5149 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0071 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 13 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |